
H2BXT-10112-Y4 | |
|---|---|
DigiKey Part Number | H2BXT-10112-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10112-Y4 |
Description | JUMPER-H1500TR/A2015Y/X 12" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,47200 | € 4,72 |
| 30 | € 0,42733 | € 12,82 |
| 50 | € 0,40860 | € 20,43 |
| 100 | € 0,38420 | € 38,42 |
| 250 | € 0,35420 | € 88,55 |
| 500 | € 0,33310 | € 166,55 |
| 1 000 | € 0,31323 | € 313,23 |
| 2 500 | € 0,28880 | € 722,00 |
| 5 000 | € 0,27160 | € 1 358,00 |
| Unit Price without VAT: | € 0,47200 |
|---|---|
| Unit Price with VAT: | € 0,57584 |











