
H2BXT-10110-V6 | |
|---|---|
DigiKey Part Number | H2BXT-10110-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10110-V6 |
Description | JUMPER-H1500TR/A3049V/X 10" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,46300 | € 4,63 |
| 30 | € 0,42000 | € 12,60 |
| 50 | € 0,40140 | € 20,07 |
| 100 | € 0,37740 | € 37,74 |
| 250 | € 0,34792 | € 86,98 |
| 500 | € 0,32716 | € 163,58 |
| 1 000 | € 0,30766 | € 307,66 |
| 2 500 | € 0,28366 | € 709,15 |
| 5 000 | € 0,26676 | € 1 333,80 |
| Unit Price without VAT: | € 0,46300 |
|---|---|
| Unit Price with VAT: | € 0,56486 |











