
H2BXG-10103-W8 | |
|---|---|
DigiKey Part Number | H2BXG-10103-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10103-W8 |
Description | JUMPER-H1501TR/A3048W/X 3" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,44000 | € 4,40 |
| 30 | € 0,39900 | € 11,97 |
| 50 | € 0,38120 | € 19,06 |
| 100 | € 0,35850 | € 35,85 |
| 250 | € 0,33044 | € 82,61 |
| 500 | € 0,31074 | € 155,37 |
| 1 000 | € 0,29220 | € 292,20 |
| 2 500 | € 0,26941 | € 673,52 |
| 5 000 | € 0,25336 | € 1 266,80 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |











