
H2BBT-10112-A8 | |
|---|---|
DigiKey Part Number | H2BBT-10112-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10112-A8 |
Description | JUMPER-H1500TR/A3048A/H1500TR12" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,52600 | € 5,26 |
| 30 | € 0,47733 | € 14,32 |
| 50 | € 0,45620 | € 22,81 |
| 100 | € 0,42900 | € 42,90 |
| 250 | € 0,39552 | € 98,88 |
| 500 | € 0,37194 | € 185,97 |
| 1 000 | € 0,34975 | € 349,75 |
| 2 500 | € 0,32248 | € 806,20 |
| 5 000 | € 0,30327 | € 1 516,35 |
| Unit Price without VAT: | € 0,52600 |
|---|---|
| Unit Price with VAT: | € 0,64172 |











