
H2BBT-10110-N4 | |
|---|---|
DigiKey Part Number | H2BBT-10110-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10110-N4 |
Description | JUMPER-H1500TR/A2015N/H1500TR10" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,50000 | € 5,00 |
| 30 | € 0,45300 | € 13,59 |
| 50 | € 0,43300 | € 21,65 |
| 100 | € 0,40700 | € 40,70 |
| 250 | € 0,37520 | € 93,80 |
| 500 | € 0,35284 | € 176,42 |
| 1 000 | € 0,33181 | € 331,81 |
| 2 500 | € 0,30593 | € 764,82 |
| 5 000 | € 0,28771 | € 1 438,55 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |











