Blue 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10110-L8

DigiKey Part Number
H2BBT-10110-L8-ND
Manufacturer
Manufacturer Product Number
H2BBT-10110-L8
Description
JUMPER-H1500TR/A3048L/H1500TR10"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 0,50900€ 5,09
30€ 0,46167€ 13,85
50€ 0,44140€ 22,07
100€ 0,41500€ 41,50
250€ 0,38260€ 95,65
500€ 0,35978€ 179,89
1 000€ 0,33833€ 338,33
2 500€ 0,31194€ 779,85
5 000€ 0,29336€ 1 466,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,50900
Unit Price with VAT:€ 0,62098
Alternate Color
JUMPER-H1500TR/A3048A/H1500TR10"
In-Stock: 0
Unit Price: € 0,50900
JUMPER-H1500TR/A3048B/H1500TR10"
In-Stock: 0
Unit Price: € 0,50900
JUMPER-H1500TR/A3048G/H1500TR10"
In-Stock: 0
Unit Price: € 0,50900
JUMPER-H1500TR/A3048N/H1500TR10"
In-Stock: 0
Unit Price: € 0,50900
JUMPER-H1500TR/A3048R/H1500TR10"
In-Stock: 0
Unit Price: € 0,50900
Alternate Length
JUMPER-H1500TR/A3048L/H1500TR 2"
In-Stock: 0
Unit Price: € 0,44000
JUMPER-H1500TR/A3048L/H1500TR 3"
In-Stock: 0
Unit Price: € 0,44900
JUMPER-H1500TR/A3048L/H1500TR 4"
In-Stock: 0
Unit Price: € 0,45700
JUMPER-H1500TR/A3048L/H1500TR 5"
In-Stock: 0
Unit Price: € 0,46600
JUMPER-H1500TR/A3048L/H1500TR 6"
In-Stock: 0
Unit Price: € 0,47500
Assembly Component