
H2AXG-10112-V6 | |
|---|---|
DigiKey Part Number | H2AXG-10112-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10112-V6 |
Description | JUMPER-H1503TR/A3049V/X 12" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,60000 | € 6,00 |
| 30 | € 0,54433 | € 16,33 |
| 50 | € 0,52000 | € 26,00 |
| 100 | € 0,48890 | € 48,89 |
| 250 | € 0,45072 | € 112,68 |
| 500 | € 0,42386 | € 211,93 |
| 1 000 | € 0,39859 | € 398,59 |
| 2 500 | € 0,36750 | € 918,75 |
| 5 000 | € 0,34562 | € 1 728,10 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |











