
H2AXG-10112-N4 | |
|---|---|
DigiKey Part Number | H2AXG-10112-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10112-N4 |
Description | JUMPER-H1503TR/A2015N/X 12" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,59200 | € 5,92 |
| 30 | € 0,53667 | € 16,10 |
| 50 | € 0,51280 | € 25,64 |
| 100 | € 0,48220 | € 48,22 |
| 250 | € 0,44456 | € 111,14 |
| 500 | € 0,41804 | € 209,02 |
| 1 000 | € 0,39314 | € 393,14 |
| 2 500 | € 0,36248 | € 906,20 |
| 5 000 | € 0,34089 | € 1 704,45 |
| Unit Price without VAT: | € 0,59200 |
|---|---|
| Unit Price with VAT: | € 0,72224 |











