

H/MS3108B18-10S(73) | |
|---|---|
DigiKey Part Number | H124768-ND |
Manufacturer | |
Manufacturer Product Number | H/MS3108B18-10S(73) |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 23A |
Shell Size - Insert 18-10 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Black Chromate |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation N (Normal) | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Black Chromate |

