
GT8E-6P-DSA(58) | |
|---|---|
DigiKey Part Number | 26-GT8E-6P-DSA(58)-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-6P-DSA(58) |
Description | CONN HEADER VERT 6POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Insulation Height 0.531" (13.50mm) |
Contact Type Male Pin | Contact Shape Rectangular |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | € 1,64582 | € 181,04 |
| Unit Price without VAT: | € 1,64582 |
|---|---|
| Unit Price with VAT: | € 2,00790 |

