



GT8E-2PP-HU | |
|---|---|
DigiKey Part Number | H126183-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-2PP-HU |
Description | CONN PLUG HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-2PP-HU Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,32730 | € 32,73 |
| Unit Price without VAT: | € 0,32730 |
|---|---|
| Unit Price with VAT: | € 0,39931 |

