
GT8E-10P-2H(55) | |
|---|---|
DigiKey Part Number | 26-GT8E-10P-2H(55)TR-ND - Tape & Reel (TR) 26-GT8E-10P-2H(55)CT-ND - Cut Tape (CT) 26-GT8E-10P-2H(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8E-10P-2H(55) |
Description | CONN HEADER SMD R/A 10POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-10P-2H(55) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.272" (6.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 1,45764 | € 655,94 |
| 900 | € 1,38809 | € 1 249,28 |
| 1 350 | € 1,34896 | € 1 821,10 |
| 2 250 | € 1,30124 | € 2 927,79 |
| 3 150 | € 1,27074 | € 4 002,83 |
| 4 500 | € 1,23919 | € 5 576,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,63900 | € 16,39 |
| 100 | € 1,33630 | € 133,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,25000 | € 2,25 |
| 10 | € 1,95600 | € 19,56 |
| 100 | € 1,74860 | € 174,86 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

