
GT5S-1PP-HU(70) | |
|---|---|
DigiKey Part Number | H123626-ND |
Manufacturer | |
Manufacturer Product Number | GT5S-1PP-HU(70) |
Description | CONN HOUSING FOR M TERMINALS |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT5S-1PP-HU(70) Models |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products M Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Color Gray |
Part Status Last Time Buy | Base Product Number |
Connector Style M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,09000 | € 3,09 |
| 10 | € 2,62900 | € 26,29 |
| 25 | € 2,46400 | € 61,60 |
| 50 | € 2,34640 | € 117,32 |
| 100 | € 2,23430 | € 223,43 |
| 300 | € 2,06763 | € 620,29 |
| 500 | € 1,99446 | € 997,23 |
| 1 000 | € 1,89931 | € 1 899,31 |
| 2 500 | € 1,78050 | € 4 451,25 |
| Unit Price without VAT: | € 3,09000 |
|---|---|
| Unit Price with VAT: | € 3,76980 |

