
GT5EC-1P-DS(71) | |
|---|---|
DigiKey Part Number | GT5EC-1P-DS(71)-ND |
Manufacturer | |
Manufacturer Product Number | GT5EC-1P-DS(71) |
Description | CONN COAX RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | GT5EC-1P-DS(71) Models |
Category | Number of Ports 1 |
Mfr | Features Board Lock |
Series | Housing Color Natural |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Polyamide (PA), Nylon |
Connector Style | Center Contact Plating Tin |
Connector Type Receptacle, Male Pin | Dielectric Material Polyamide (PA), Nylon |
Contact Termination Solder | Operating Temperature -30°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 30 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 2 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,80000 | € 2,80 |
| 10 | € 2,37500 | € 23,75 |
| 40 | € 2,15325 | € 86,13 |
| 80 | € 2,05038 | € 164,03 |
| 120 | € 1,99242 | € 239,09 |
| 280 | € 1,87682 | € 525,51 |
| 520 | € 1,79662 | € 934,24 |
| 1 000 | € 1,71563 | € 1 715,63 |
| 2 520 | € 1,60741 | € 4 050,67 |
| Unit Price without VAT: | € 2,80000 |
|---|---|
| Unit Price with VAT: | € 3,41600 |

