
GT5EC-1P-DS(30) | |
|---|---|
DigiKey Part Number | 26-GT5EC-1P-DS(30)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT5EC-1P-DS(30) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin Through Hole, Right Angle Solder |
Category | Contact Termination Solder |
Mfr | Shield Termination Solder |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tape & Reel (TR) | Fastening Type Push-Pull |
Part Status Active | Number of Ports 1 |
Connector Style | Operating Temperature -30°C ~ 105°C |
Connector Type Receptacle, Male Pin | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | € 2,61682 | € 287,85 |
| Unit Price without VAT: | € 2,61682 |
|---|---|
| Unit Price with VAT: | € 3,19252 |

