Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT5E-1P-DS(71)

DigiKey Part Number
H123621-ND
Manufacturer
Manufacturer Product Number
GT5E-1P-DS(71)
Description
CONN COAX RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Board Lock
Series
Housing Color
Natural
Packaging
Tray
Center Contact Material
Brass
Part Status
Active
Body Material
Polyamide (PA), Nylon
Connector Style
Center Contact Plating
Tin
Connector Type
Receptacle, Male Pin
Dielectric Material
Polybutylene Terephthalate (PBT)
Contact Termination
Solder
Operating Temperature
-30°C ~ 105°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
30
Fastening Type
Push-Pull
Base Product Number
Frequency - Max
2 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2,69000€ 2,69
10€ 2,27900€ 22,79
40€ 2,06625€ 82,65
80€ 1,96750€ 157,40
120€ 1,91200€ 229,44
280€ 1,80096€ 504,27
520€ 1,72400€ 896,48
1 000€ 1,64630€ 1 646,30
2 520€ 1,54244€ 3 886,95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,69000
Unit Price with VAT:€ 3,28180