Image for GT5-2P-DS(70) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT5-2P-DS(70)

DigiKey Part Number
GT5-2P-DS(70)-ND
Manufacturer
Manufacturer Product Number
GT5-2P-DS(70)
Description
CONN COAX RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
GT5-2P-DS(70) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
2
Mfr
Features
Mounting Flange
Series
Housing Color
Gray
Packaging
Tray
Center Contact Material
Brass
Part Status
Active
Body Material
Polybutylene Terephthalate (PBT)
Connector Style
Center Contact Plating
Tin
Connector Type
Receptacle, Male Pin
Dielectric Material
Polybutylene Terephthalate (PBT)
Contact Termination
Solder
Operating Temperature
-30°C ~ 105°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
30
Fastening Type
Push-Pull
Base Product Number
Frequency - Max
2 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
168€ 2,07363€ 348,37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,07363
Unit Price with VAT:€ 2,52983