
GT5-2/1P-DS(70) | |
|---|---|
DigiKey Part Number | GT5-2/1P-DS(70)-ND |
Manufacturer | |
Manufacturer Product Number | GT5-2/1P-DS(70) |
Description | CONN COAX RCPT R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 3 |
Mfr | Features Mounting Flange |
Series | Housing Color Gray |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Body Material Polybutylene Terephthalate (PBT) |
Connector Style | Center Contact Plating Tin |
Connector Type Receptacle, Male Pin | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Termination Solder | Operating Temperature -30°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 30 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 2 GHz |

