Similar

GT5-1S-HU(E) | |
|---|---|
DigiKey Part Number | GT5-1S-HU(E)-ND |
Manufacturer | |
Manufacturer Product Number | GT5-1S-HU(E) |
Description | CONN HOUSING FOR F TERMINALS |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products F Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bulk | Features Keyed |
Part Status Obsolete | Color Pink |
Connector Style F | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT5-1S-HU(B) | Hirose Electric Co Ltd | 99 | H123613-ND | € 0,76000 | Similar |




