Parametric Equivalent

GT25-8DP-2.2H(57) | |
|---|---|
DigiKey Part Number | 26-GT25-8DP-2.2H(57)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT25-8DP-2.2H(57) |
Description | CONN PIN HEADER PCB SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.087" (2.20mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.512" (13.00mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT25-8P-2.2H(57) | Hirose Electric Co Ltd | 0 | 26-GT25-8P-2.2H(57)-ND | € 1,52615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,05340 | € 210,68 |
| Unit Price without VAT: | € 1,05340 |
|---|---|
| Unit Price with VAT: | € 1,28515 |

