
GT17HN-4DP-2H(C)(66) | |
|---|---|
DigiKey Part Number | 26-GT17HN-4DP-2H(C)(66)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT17HN-4DP-2H(C)(66) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Connector Type Automotive LAN Connector |
Manufacturer Hirose Electric Co Ltd | Number of Positions 4 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Features Flange |
Connector Style Plug | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 1,33167 | € 399,50 |
| Unit Price without VAT: | € 1,33167 |
|---|---|
| Unit Price with VAT: | € 1,62464 |

