
FX2B-60P-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H123363-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-60P-1.27DSAL(71) |
Description | CONN HDR 60POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-60P-1.27DSAL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
Number of Positions 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,82000 | € 5,82 |
| 10 | € 4,94500 | € 49,45 |
| 40 | € 4,48375 | € 179,35 |
| 80 | € 4,26950 | € 341,56 |
| 120 | € 4,14908 | € 497,89 |
| 280 | € 3,90836 | € 1 094,34 |
| 520 | € 3,74142 | € 1 945,54 |
| 1 000 | € 3,57288 | € 3 572,88 |
| 2 520 | € 3,34761 | € 8 435,98 |
| Unit Price without VAT: | € 5,82000 |
|---|---|
| Unit Price with VAT: | € 7,10040 |

