
FX18-60P-0.8SV(30) | |
|---|---|
DigiKey Part Number | 26-FX18-60P-0.8SV(30)-ND |
Manufacturer | |
Manufacturer Product Number | FX18-60P-0.8SV(30) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.341" (8.65mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 2,65050 | € 159,03 |
| Unit Price without VAT: | € 2,65050 |
|---|---|
| Unit Price with VAT: | € 3,23361 |

