
FX11B-100P-SV | |
|---|---|
DigiKey Part Number | H123296-ND |
Manufacturer | |
Manufacturer Product Number | FX11B-100P-SV |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11B-100P-SV Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.5mm |
Number of Positions 100 | Height Above Board 0.084" (2.13mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,52000 | € 3,52 |
| 10 | € 2,99100 | € 29,91 |
| 25 | € 2,80280 | € 70,07 |
| 70 | € 2,60643 | € 182,45 |
| 140 | € 2,48186 | € 347,46 |
| 280 | € 2,36343 | € 661,76 |
| 560 | € 2,25066 | € 1 260,37 |
| 1 050 | € 2,15307 | € 2 260,72 |
| 2 520 | € 2,02422 | € 5 101,03 |
| Unit Price without VAT: | € 3,52000 |
|---|---|
| Unit Price with VAT: | € 4,29440 |





