
FH35C-49S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H124914TR-ND - Tape & Reel (TR) H124914CT-ND - Cut Tape (CT) H124914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-49S-0.3SHW(99) |
Description | CONN FPC 49POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-49S-0.3SHW(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 49 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,45764 | € 1 228,82 |
| 1 000 | € 2,34042 | € 2 340,42 |
| 1 500 | € 2,27447 | € 3 411,70 |
| 2 500 | € 2,19405 | € 5 485,12 |
| 3 500 | € 2,14264 | € 7 499,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,21000 | € 3,21 |
| 10 | € 2,73200 | € 27,32 |
| 25 | € 2,56080 | € 64,02 |
| 50 | € 2,43840 | € 121,92 |
| 100 | € 2,32190 | € 232,19 |
| 250 | € 2,17652 | € 544,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,55000 | € 2,55 |
| 10 | € 2,31900 | € 23,19 |
| 25 | € 2,19600 | € 54,90 |
| 50 | € 2,14520 | € 107,26 |
| 100 | € 2,04300 | € 204,30 |
| 250 | € 1,78760 | € 446,90 |
| Unit Price without VAT: | € 2,55000 |
|---|---|
| Unit Price with VAT: | € 3,11100 |

