
FH34SRJ-32S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-32S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-32S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-32S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-32S-0.5SH(50) |
Description | CONN FFC FPC 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-32S-0.5SH(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,82600 | € 8,26 |
| 25 | € 0,76120 | € 19,03 |
| 50 | € 0,71540 | € 35,77 |
| 100 | € 0,67280 | € 67,28 |
| 250 | € 0,62032 | € 155,08 |
| 500 | € 0,58332 | € 291,66 |
| 1 000 | € 0,54856 | € 548,56 |
| 2 500 | € 0,50579 | € 1 264,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,55506 | € 2 775,30 |
| 10 000 | € 0,52858 | € 5 285,80 |
| 15 000 | € 0,51369 | € 7 705,35 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |











