FH34SR-22S-0.5SH(99) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1 459
Unit Price: € 2,12000
Datasheet
22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH34SR-22S-0.5SH(99)

DigiKey Part Number
FH34SR-22S-0.5SH(99)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH34SR-22S-0.5SH(99)
Description
CONN FFC BOTTOM 22POS 0.5MM R/A
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Obsolete
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
22
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.039" (1.00mm)
Mating Cycles
20
Locking Feature
Rotary Lock, Backlock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH34SRJ-22S-0.5SH(99)Hirose Electric Co Ltd1 459H124724CT-ND€ 2,12000Similar
Obsolete
This product is no longer manufactured. View Substitutes