FH34D-4S-0.5SH(99) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Aces Connectors
In Stock: 1 181
Unit Price: € 0,22000
Datasheet
Image for FH34D-4S-0.5SH(99) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH34D-4S-0.5SH(99)

DigiKey Part Number
26-FH34D-4S-0.5SH(99)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH34D-4S-0.5SH(99)
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock, Backlock
Manufacturer
Hirose Electric Co Ltd
Cable End Type
Notched, Tapered
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Actuator Material
Polyamide (PA), Nylon
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Connector/Contact Type
Contacts, Top and Bottom
Voltage Rating
50V
Number of Positions
4
Operating Temperature
-55°C ~ 105°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.039" (1.00mm)
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50696-0040M-002Aces Connectors1 1814294-50696-0040M-002CT-ND€ 0,22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,81032€ 405,16
Manufacturers Standard Package
Unit Price without VAT:€ 0,81032
Unit Price with VAT:€ 0,98859