
FH28-60(30)SB-1SH(05) | |
|---|---|
DigiKey Part Number | FH28-60(30)SB-1SH(05)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH28-60(30)SB-1SH(05) |
Description | CONN FPC BOTTOM 60POS 1MM R/A |
Customer Reference | |
Detailed Description | 60 (30 Loaded) Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28-60(30)SB-1SH(05) Models |
Category | Height Above Board 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Locking Feature Rotary Lock |
Series | Cable End Type Tabbed |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Mounting Type Surface Mount, Right Angle | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 60 (30 Loaded) | Contact Finish Thickness 2.00µin (0.051µm) |
Pitch 0.039" (1.00mm) | Housing Color Gray |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |

