
FH19SC-26S-0.5SH(09) | |
|---|---|
DigiKey Part Number | H125839TR-ND - Tape & Reel (TR) H125839CT-ND - Cut Tape (CT) H125839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19SC-26S-0.5SH(09) |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19SC-26S-0.5SH(09) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.037" (0.95mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC2B35-26-G | GCT | 3 044 | 2073-FFC2B35-26-GCT-ND | € 0,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,82354 | € 4 117,70 |
| 10 000 | € 0,78428 | € 7 842,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,13500 | € 11,35 |
| 25 | € 1,06440 | € 26,61 |
| 50 | € 1,01340 | € 50,67 |
| 100 | € 0,96490 | € 96,49 |
| 250 | € 0,90448 | € 226,12 |
| 500 | € 0,86128 | € 430,64 |
| 1 000 | € 0,82016 | € 820,16 |
| 2 500 | € 0,80622 | € 2 015,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,25100 | € 12,51 |
| 25 | € 1,19720 | € 29,93 |
| 50 | € 1,17080 | € 58,54 |
| 100 | € 1,11760 | € 111,76 |
| 250 | € 1,01116 | € 252,79 |
| 500 | € 0,93136 | € 465,68 |
| 1 000 | € 0,79831 | € 798,31 |
| 2 500 | € 0,74509 | € 1 862,73 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

