
FH12-7S-1SVA(54) | |
|---|---|
DigiKey Part Number | FH12-7S-1SVA(54)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH12-7S-1SVA(54) |
Description | CONN FFC FPC VERT 7POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-7S-1SVA(54) Models |
Category | Number of Positions 7 |
Manufacturer Hirose Electric Co Ltd | Pitch 0.039" (1.00mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Height Above Board 0.142" (3.60mm) |
Part Status Active | Locking Feature Flip Lock |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,57444 | € 574,44 |
| Unit Price without VAT: | € 0,57444 |
|---|---|
| Unit Price with VAT: | € 0,70082 |

