
FH12-33S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125147TR-ND - Tape & Reel (TR) H125147CT-ND - Cut Tape (CT) H125147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-33S-0.5SVA(54) |
Description | CONN FFC VERT 33POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-33S-0.5SVA(54) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 33 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,53012 | € 1 530,12 |
| 2 000 | € 1,45713 | € 2 914,26 |
| 3 000 | € 1,41607 | € 4 248,21 |
| 5 000 | € 1,36601 | € 6 830,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,05000 | € 2,05 |
| 10 | € 1,74100 | € 17,41 |
| 25 | € 1,63240 | € 40,81 |
| 50 | € 1,55440 | € 77,72 |
| 100 | € 1,48020 | € 148,02 |
| 250 | € 1,38744 | € 346,86 |
| 500 | € 1,32118 | € 660,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,50000 | € 15,00 |
| 25 | € 1,38280 | € 34,57 |
| 50 | € 1,30000 | € 65,00 |
| 100 | € 1,22240 | € 122,24 |
| 250 | € 1,12704 | € 281,76 |
| 500 | € 1,05986 | € 529,93 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

