Parametric Equivalent

FH12-18S-0.5SVA(98) | |
|---|---|
DigiKey Part Number | FH12-18S-0.5SVA(98)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH12-18S-0.5SVA(98) |
Description | CONN FFC VERT 18POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-18S-0.5SVA(98) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.142" (3.60mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH12-18S-0.5SVA(54) | Hirose Electric Co Ltd | 13 480 | H125140CT-ND | € 1,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,32118 | € 660,59 |
| Unit Price without VAT: | € 1,32118 |
|---|---|
| Unit Price with VAT: | € 1,61184 |


