Similar

FH12-17S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125139TR-ND - Tape & Reel (TR) H125139CT-ND - Cut Tape (CT) H125139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-17S-0.5SVA(54) |
Description | CONN FFC VERT 17POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-17S-0.5SVA(54) Models |
Category | Height Above Board 0.142" (3.60mm) |
Manufacturer Hirose Electric Co Ltd | Locking Feature Flip Lock |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA), Nylon |
Mounting Type Surface Mount | Actuator Material Polyphenylene Sulfide (PPS) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 17 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Material Flammability Rating UL94 V-0 |
FFC, FCB Thickness 0.30mm | Current Rating (Amps) 0.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734742-7 | TE Connectivity AMP Connectors | 0 | 1-1734742-7-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,85637 | € 856,37 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |


