50 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX20-50S(50)

DigiKey Part Number
H123208-ND
Manufacturer
Manufacturer Product Number
DX20-50S(50)
Description
CONN RECEPT 50POS STRT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
DX20-50S(50) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Panel Mount, Through Hole
Series
Termination
Solder
Packaging
Tray
Flange Feature
Housing/Shell (M2.6); Latchblocks
Part Status
Active
Type
Miniature High Density (HD)
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
7.87µin (0.200µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 11,69000€ 11,69
10€ 9,93900€ 99,39
30€ 9,19700€ 275,91
60€ 8,75800€ 525,48
120€ 8,34017€ 1 000,82
270€ 7,87663€ 2 126,69
510€ 7,53131€ 3 840,97
1 020€ 7,17234€ 7 315,79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 11,69000
Unit Price with VAT:€ 14,26180