
DH-17-CT2B | |
|---|---|
DigiKey Part Number | H12021-ND |
Manufacturer | |
Manufacturer Product Number | DH-17-CT2B |
Description | CONN BACKSHELL 17POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Two Piece Backshell and Cover Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DH-17-CT2B Models |
Category | Cable Exit 180° |
Manufacturer Hirose Electric Co Ltd | Shielding Shielded |
Series | Primary Material Metal |
Packaging Tray | Material Metal Shell, Steel/Plastic Cover |
Part Status Active | Hardware Assembly Hardware |
Accessory Type Two Piece Backshell and Cover | Features Latch Lock, Spring Lock |
Number of Positions 17 | Color Black |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,09000 | € 8,09 |
| 10 | € 6,87700 | € 68,77 |
| 25 | € 6,44600 | € 161,15 |
| 50 | € 6,13820 | € 306,91 |
| 100 | € 5,84510 | € 584,51 |
| 250 | € 5,47932 | € 1 369,83 |
| 500 | € 5,21798 | € 2 608,99 |
| 1 000 | € 4,96920 | € 4 969,20 |
| Unit Price without VAT: | € 8,09000 |
|---|---|
| Unit Price with VAT: | € 9,86980 |


