Direct
Direct

DF9A-41S-1V(20) | |
|---|---|
DigiKey Part Number | H1647-ND |
Manufacturer | |
Manufacturer Product Number | DF9A-41S-1V(20) |
Description | CONN RCPT 41POS SMD TIN |
Customer Reference | |
Detailed Description | 41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-41S-1V(20) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Tin |
Part Status Obsolete | Mated Stacking Heights 4.3mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 41 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF9-41S-1V(32) | Hirose Electric Co Ltd | 1 063 | H10407CT-ND | € 1,78000 | Direct |
| DF9A-41S-1V(22) | Hirose Electric Co Ltd | 782 | H10379CT-ND | € 1,80000 | Direct |







