DF62-3EP-2.2C(10) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 100
Unit Price: € 0,44000
Datasheet
Image for DF62-3EP-2.2C(10) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-3EP-2.2C(10)

DigiKey Part Number
DF62-3EP-2.2C(10)-ND
Manufacturer
Manufacturer Product Number
DF62-3EP-2.2C(10)
Description
CONN PLUG HSG 3POS 2.20MM
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug White 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Obsolete
Color
White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-35°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.087" (2.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF62B-3EP-2.2C(10)Hirose Electric Co Ltd100H126086-ND€ 0,44000Similar
Obsolete
This product is no longer manufactured. View Substitutes