
DF62-24P-2.2DS(01) | |
|---|---|
DigiKey Part Number | DF62-24P-2.2DS(01)-ND |
Manufacturer | |
Manufacturer Product Number | DF62-24P-2.2DS(01) |
Description | CONN HDR 24POS 2.2MM STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.087" (2.20mm) |
EDA/CAD Models | DF62-24P-2.2DS(01) Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Operating Temperature -35°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 5 | Insulation Color Black |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250V |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,23710 | € 323,71 |
| Unit Price without VAT: | € 3,23710 |
|---|---|
| Unit Price with VAT: | € 3,94926 |

