
DF40HC(3.5)-30DS-0.4V(58) | |
|---|---|
DigiKey Part Number | DF40HC(3.5)-30DS-0.4V(58)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.5)-30DS-0.4V(58) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.5)-30DS-0.4V(58) Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.134" (3.40mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,79593 | € 795,93 |
| Unit Price without VAT: | € 0,79593 |
|---|---|
| Unit Price with VAT: | € 0,97103 |




