DF40C-70DS-0.4V(70) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 10 687
Unit Price: € 1,08000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: € 0,92928
Datasheet
Image for DF40C-70DS-0.4V(70) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40C-70DS-0.4V(70)

DigiKey Part Number
DF40C-70DS-0.4V(70)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF40C-70DS-0.4V(70)
Description
CONN RCPT 70POS SMD GOLD
Customer Reference
Detailed Description
70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C-70DS-0.4V(70) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
1.5mm, 2mm, 3mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.057" (1.45mm)
Number of Positions
70
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF40C-70DS-0.4V(51)Hirose Electric Co Ltd10 687H11631CT-ND€ 1,08000Direct
DF40C-70DS-0.4V(58)Hirose Electric Co Ltd0DF40C-70DS-0.4V(58)-ND€ 0,92928Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable