Parametric Equivalent

DF40C-70DS-0.4V(52) | |
|---|---|
DigiKey Part Number | DF40C-70DS-0.4V(52)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40C-70DS-0.4V(52) |
Description | CONN RCPT 70POS SMD GOLD |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm, 2mm, 3mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 70 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C-70DS-0.4V(58) | Hirose Electric Co Ltd | 0 | DF40C-70DS-0.4V(58)-ND | € 0,92928 | Parametric Equivalent |





