
DF40B-12DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40B-12DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40B-12DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40B-12DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40B-12DS-0.4V(51) |
Description | CONN RCPT 12POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40B-12DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 12 | Height Above Board 0.057" (1.45mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40B-12DS-0.4V(58) | Hirose Electric Co Ltd | 316 | H124596CT-ND | € 0,52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,32900 | € 3,29 |
| 25 | € 0,30880 | € 7,72 |
| 50 | € 0,29380 | € 14,69 |
| 100 | € 0,27970 | € 27,97 |
| 250 | € 0,26216 | € 65,54 |
| 500 | € 0,24964 | € 124,82 |
| 1 000 | € 0,23771 | € 237,71 |
| 2 500 | € 0,22282 | € 557,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,25325 | € 1 266,25 |
| 10 000 | € 0,24117 | € 2 411,70 |
| 15 000 | € 0,23437 | € 3 515,55 |
| 25 000 | € 0,22608 | € 5 652,00 |
| 35 000 | € 0,22078 | € 7 727,30 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |







