70 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30FC-70DP-0.4V(82)

DigiKey Part Number
26-DF30FC-70DP-0.4V(82)TR-ND - Tape & Reel (TR)
26-DF30FC-70DP-0.4V(82)CT-ND - Cut Tape (CT)
26-DF30FC-70DP-0.4V(82)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF30FC-70DP-0.4V(82)
Description
CONN HDR 70POS SMD GOLD
Customer Reference
Detailed Description
70 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF30FC-70DP-0.4V(82) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Last Time Buy
Mated Stacking Heights
0.9mm
Connector Type
Header, Center Strip Contacts
Height Above Board
0.031" (0.80mm)
Number of Positions
70
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF30FC-70DP-0.4V(81)Hirose Electric Co Ltd1 59526-DF30FC-70DP-0.4V(81)CT-ND€ 1,71000Parametric Equivalent
In-Stock: 824
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,15229€ 1 152,29
2 000€ 1,09732€ 2 194,64
3 000€ 1,06640€ 3 199,20
5 000€ 1,02868€ 5 143,40
7 000€ 1,00457€ 7 031,99
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,73000€ 1,73
10€ 1,47500€ 14,75
25€ 1,38200€ 34,55
50€ 1,31580€ 65,79
100€ 1,25290€ 125,29
250€ 1,17440€ 293,60
500€ 1,11834€ 559,17
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,88000€ 1,88
10€ 1,63400€ 16,34
25€ 1,56440€ 39,11
50€ 1,52960€ 76,48
100€ 1,46010€ 146,01
250€ 1,32108€ 330,27
500€ 1,21678€ 608,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,73000
Unit Price with VAT:€ 2,11060