
DF30FC-30DS-0.4V(81) | |
|---|---|
DigiKey Part Number | 26-DF30FC-30DS-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30FC-30DS-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30FC-30DS-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-30DS-0.4V(81) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-30DS-0.4V(81) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 0.9mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.035" (0.88mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF30FC-30DS-0.4V(82) | Hirose Electric Co Ltd | 929 | H3861CT-ND | € 0,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,82300 | € 8,23 |
| 25 | € 0,77120 | € 19,28 |
| 50 | € 0,73440 | € 36,72 |
| 100 | € 0,69940 | € 69,94 |
| 250 | € 0,65556 | € 163,89 |
| 500 | € 0,62422 | € 312,11 |
| 1 000 | € 0,59442 | € 594,42 |
| 2 500 | € 0,56695 | € 1 417,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,53443 | € 2 672,15 |
| 10 000 | € 0,50894 | € 5 089,40 |
| 15 000 | € 0,49460 | € 7 419,00 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |


