
DF30CJ-30DP-0.4V(82) | |
|---|---|
DigiKey Part Number | H124587TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF30CJ-30DP-0.4V(82) |
Description | CONN HDR 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30CJ-30DP-0.4V(82) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Obsolete | Mated Stacking Heights 1.2mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |


