Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF22B-5S-7.92C | |
|---|---|
DigiKey Part Number | DF22B-5S-7.92C-ND |
Manufacturer | |
Manufacturer Product Number | DF22B-5S-7.92C |
Description | CONN RCPT HSG 5POS 7.92MM |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle White 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22B-5S-7.92C Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color White |
Part Status Obsolete | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.312" (7.92mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF22-5S-7.92C(28) | Hirose Electric Co Ltd | 183 | H2787-ND | € 0,62000 | Parametric Equivalent |
| DF22L-5S-7.92C(28) | Hirose Electric Co Ltd | 3 593 | H1612-ND | € 0,71000 | Parametric Equivalent |
| DF22R-5S-7.92C(28) | Hirose Electric Co Ltd | 17 | H1624-ND | € 0,59000 | Parametric Equivalent |




