
DF1B-13S-2.5R | |
|---|---|
DigiKey Part Number | H3792-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-13S-2.5R |
Description | CONN RCPT HSG 13POS 2.50MM |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-13S-2.5R Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Color White |
Part Status Obsolete | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -35°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
















