
DF19G-20S-1SD(06) | |
|---|---|
DigiKey Part Number | 26-DF19G-20S-1SD(06)-ND |
Manufacturer | |
Manufacturer Product Number | DF19G-20S-1SD(06) |
Description | CONN PLUG 20POS IDC 40AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector IDC Gold 40 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF19G-20S-1SD(06) Models |
Category | Number of Rows 1 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 40 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Female Socket | Color Beige |
Number of Positions 20 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,69000 | € 1,69 |
| 10 | € 1,43500 | € 14,35 |
| 100 | € 1,21980 | € 121,98 |
| 500 | € 1,08876 | € 544,38 |
| 1 000 | € 1,03679 | € 1 036,79 |
| 5 000 | € 0,92556 | € 4 627,80 |
| Unit Price without VAT: | € 1,69000 |
|---|---|
| Unit Price with VAT: | € 2,06180 |


