



DF19G-14S-1F(05) | |
|---|---|
DigiKey Part Number | H10760-ND |
Manufacturer | |
Manufacturer Product Number | DF19G-14S-1F(05) |
Description | CONN FPC RCPT 14POS 1MM |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Receptacle 0.039" (1.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DF19G-14S-1F(05) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Obsolete | Voltage Rating 100V |
Flat Flex Type FPC | Operating Temperature -35°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Receptacle | Current Rating (Amps) 0.5A |
Number of Positions 14 | Contact Finish Thickness 3.94µin (0.10µm) |
Pitch 0.039" (1.00mm) | Housing Color Beige |
Termination IDC | Base Product Number |
FFC, FCB Thickness 0.14mm |

